Filter Your Search
1 - 2 of 2 results
|
PTR030V0250-TR1
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 20 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | 30 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | RADIAL | WIRE | 20.5 mm | 11.4 mm | 3.5 mm | EATON CORP | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Eaton | Radial | ||
|
PTR030V0250-TR
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 20 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | 30 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | RADIAL | WIRE | 18.3 mm | 11.4 mm | 3.5 mm | EATON CORP | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | compliant | Eaton | Radial |