Filter Your Search
1 - 1 of 1 results
|
PVA2A103A01R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 25 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | CIRCULAR PACKAGE | TR, EMBOSSED, 7 INCH | 260 deg | WRAPAROUND | 800 µm | 2.75 mm | 2.2 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8533.40.80.50 | Murata Electronics |