Filter Your Search
1 - 2 of 2 results
|
PVD2352NS
International Rectifier
|
Check for Price | No | Obsolete | 25 mA | 240 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE WITH BUILT-IN DIODE | 6 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, SURFACE MOUNT, DIP-8/4 | compliant | 8541.40.95.00 | ||
|
PVD2352NSPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 25 mA | 240 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE WITH BUILT-IN DIODE | 6 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-8/A | compliant | 8541.40.95.00 |