Filter Your Search
1 - 2 of 2 results
|
PVX6012PBF
International Rectifier
|
$7.4444 | Yes | Yes | Transferred | 400 µA | 1 A | 3.75 kV | 5 mA | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | DC | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.4 mm | 19.1 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, MS-001AA, DIP-4/14 | compliant | 8541.40.95.00 | ||||
|
PVX6012PBF
Infineon Technologies AG
|
$11.8251 | Yes | End Of Life | 400 µA | 1 A | 3.75 kV | 5 mA | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | DC | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | 3.4 mm | 19.1 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, MS-001AA, DIP-4/14 | compliant | 8541.40.95.00 | EAR99 | Infineon |