Filter Your Search
1 - 2 of 2 results
|
PWM-120-36
Mean Well
|
$26.1499 | Yes | Active | 115 V | 36 V | 305 V | 90 V | 36 V | 72 V | 3.4 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 90 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | HYBRID | 122.4 W | 580 ms | R-XXMA-X | UL, CSA, ENEC, BS, IP, EAC, GB | 90 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 191 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||
|
PWM-120-36DA
Mean Well
|
Check for Price | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | MEAN WELL ENTERPRISES CO LTD | compliant |