Filter Your Search
1 - 4 of 4 results
|
PWM-200-24
Mean Well
|
$27.0976 | Active | 115 V | 24 V | 305 V | 100 V | 8.3 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | HYBRID | INDUSTRIAL | 199.2 W | R-PXMA-X | UL, CSA, EN | 85 °C | -40 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||||
|
PWM-200-24DA2
Mean Well
|
$42.0552 | Active | 115 V | 24 V | 305 V | 100 V | 8.3 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | HYBRID | INDUSTRIAL | 199.2 W | R-PXMA-X | UL, CSA, EN | 85 °C | -40 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | |||||
|
PWM-200-24KN
Mean Well
|
$103.8000 | Active | 115 V | 24 V | 305 V | 100 V | 8.3 A | 1 | NO | NO | 4 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 93 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | HYBRID | 199.2 W | R-XXMA-W | UL, CSA, EN | 85 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | |||
|
PWM-200-24BLE
Mean Well
|
$105.2100 | Active | AC-DC POWER FACTOR CORRECTION MODULE | MEAN WELL ENTERPRISES CO LTD | compliant |