Filter Your Search
1 - 10 of 130 results
|
QAS060Z57-82H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 57 V | 72 V | 36 V | 51.3 V | 62.7 V | 1 | NO | YES | OVERVOLTAGE/SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
QAS050Z60-N81H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 60 V | 72 V | 36 V | 54 V | 66 V | 1 | NO | YES | OVERVOLTAGE/SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
QAS050ZG-92H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 72 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | OVERVOLTAGE/SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
QAS060Z57-N82H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 57 V | 72 V | 36 V | 51.3 V | 62.7 V | 1 | NO | YES | OVERVOLTAGE/SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
QAS050Z60-N2H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 60 V | 72 V | 36 V | 54 V | 66 V | 1 | NO | YES | OVERVOLTAGE/SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
QAS050Z60-N92V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 60 V | 72 V | 36 V | 54 V | 66 V | 1 | NO | YES | OVERVOLTAGE/SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
QAS050ZG-N
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 72 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | OVERVOLTAGE/SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
QAS060Z57-9
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 57 V | 72 V | 36 V | 51.3 V | 62.7 V | 1 | NO | YES | OVERVOLTAGE/SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
QAS060Z57-N3V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 57 V | 72 V | 36 V | 51.3 V | 62.7 V | 1 | NO | YES | OVERVOLTAGE/SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
QAS050Z60-N1V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 60 V | 72 V | 36 V | 54 V | 66 V | 1 | NO | YES | OVERVOLTAGE/SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |