Filter Your Search
1 - 1 of 1 results
|
QCC570L5-50.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 25 % | 15 pF | 3.3 V | LVHCMOS | TRISTATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 8 mA | 5 ns | 45 mA | 3.63 V | 2.97 V | 45/55 % | 70 °C | -20 °C | MIL-STD-883; MIL-STD-202 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD FLASH OVER NICKEL | 7mm x 5mm x 1.4mm | Q-TECH CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | Clock |