Filter Your Search
1 - 1 of 1 results
|
QCJ27C203-45V05
Intel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 40 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | SYNCHRONOUS | REGISTERED | PARALLEL | 100 mA | 100 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | INTEL CORP | QFN | WQCCJ, LDCC44,.7SQ | 44 | unknown | EAR99 | 8542.32.00.61 |