Filter Your Search
1 - 1 of 1 results
|
QJ11193-FEB7-4F
Foxconn
|
Check for Price | Active | 19 | 1.4986 mm | 3 | 10 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | POLYETHYLENE | GOLD (30) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 700VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | GOLD (30) | COPPER ALLOY | USB SER A FLAT | NO | YES | LOCKING | MOUNTING FLANGE | ONE | GENERAL PURPOSE | STAGGERED | 1.4986 mm | 30u inch | SOLDER | 0.24 inch | 0.492 inch | 0.638 inch | 0.102 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.30 |