Filter Your Search
1 - 10 of 93 results
|
GUS-QS001-03-39R0-K
TT Electronics Resistors
|
Check for Price | Yes | Active | 39 Ω | 10 % | 1 W | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 39 Ω | BUSSED | 1 | 39 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | QSOP-24 | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
GUS-QS001-03-39R0-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 39 Ω | 5 % | 1 W | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 39 Ω | BUSSED | 1 | 39 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
GUS-QS001-03-36R0-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 36 Ω | 5 % | 1 W | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 36 Ω | BUSSED | 1 | 36 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | QSOP-24 | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
GUS-QS009-01-2505-G
TT Electronics Resistors
|
Check for Price | No | Active | 25 kΩ | 2 % | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Ladder | e0 | 125 °C | -55 °C | Chip | 20 | Tin/Lead (Sn/Pb) | 630 µm | 1.626 mm | 8.661 mm | 3.911 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
GUS-QS001-03-47R0-M
TT Electronics Resistors
|
Check for Price | Yes | Active | 47 Ω | 20 % | 1 W | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 47 Ω | BUSSED | 1 | 47 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | QSOP-24 | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
GUS-QS001-03-68R0-M
TT Electronics Resistors
|
Check for Price | Yes | Active | 68 Ω | 20 % | 1 W | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 68 Ω | BUSSED | 1 | 68 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | QSOP-24 | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
GUS-QS001-02-62R0-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 62 Ω | 5 % | 1 W | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 62 Ω | BUSSED | 1 | 62 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | QSOP-24 | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
GUS-QS001-01-30R0-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 30 Ω | 5 % | 1 W | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 30 Ω | BUSSED | 1 | 30 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
GUS-QS001-01-1000-M
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 Ω | 20 % | 1 W | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 Ω | BUSSED | 1 | 100 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | QSOP-24 | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
GUS-QS001-01-39R0-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 39 Ω | 5 % | 1 W | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 39 Ω | BUSSED | 1 | 39 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 | 8533.21.00.20 |