Filter Your Search
1 - 2 of 2 results
|
QS54FCT2574ATHB
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 7.2 ns | 7.2 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 2374 | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||
|
QS54FCT2574ATHB
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 7.2 ns | 1 | 8 | YES | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 2374 | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDSO-G20 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown |