Filter Your Search
1 - 1 of 1 results
|
QTH-060-04-L-D-A-K-TR
Samtec Inc
|
$14.5206 | Yes | Yes | Active | 120 | 2 | 500 µm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMP, FILM, TAPE/REEL PKG | 375VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.02 inch | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.096 mm | 10u inch | SURFACE MOUNT | 0.235 inch | 0.6 inch | 1.575 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |