Filter Your Search
1 - 7 of 7 results
|
KMC120-339T
Advanced Interconnections Corp
|
Check for Price | No | Active | 120 | 3 | 2.0066 mm | 3 | MALE | BOARD | POLYAMIDE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | e0 | -269 °C | 400 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | MACHINE SCREW | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.07 inch | 3.228 inch | 0.125 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
KMC120-340G
Advanced Interconnections Corp
|
Check for Price | Yes | Active | 120 | 3 | 2.0066 mm | 3 | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | e4 | -269 °C | 400 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | MACHINE SCREW | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.085 inch | 3.228 inch | 0.125 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
KMC120-525T
Advanced Interconnections Corp
|
Check for Price | No | Active | 120 | 3 | 2.0066 mm | 3 | MALE | BOARD | POLYAMIDE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | e0 | -269 °C | 400 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | MACHINE SCREW | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SURFACE MOUNT | 0.031 inch | 3.228 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
KMC120-165T
Advanced Interconnections Corp
|
Check for Price | No | Active | 120 | 3 | 2.0066 mm | 3 | MALE | BOARD | POLYAMIDE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | e0 | -269 °C | 400 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | MACHINE SCREW | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.031 inch | 3.228 inch | 0.125 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
KMC120-525G
Advanced Interconnections Corp
|
Check for Price | Yes | Active | 120 | 3 | 2.0066 mm | 3 | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | e4 | -269 °C | 400 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | MACHINE SCREW | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SURFACE MOUNT | 0.031 inch | 3.228 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
KMC120-340T
Advanced Interconnections Corp
|
Check for Price | No | Active | 120 | 3 | 2.0066 mm | 3 | MALE | BOARD | POLYAMIDE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | e0 | -269 °C | 400 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | MACHINE SCREW | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.085 inch | 3.228 inch | 0.125 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
KMC120-339G
Advanced Interconnections Corp
|
Check for Price | Yes | Active | 120 | 3 | 2.0066 mm | 3 | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | e4 | -269 °C | 400 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | MACHINE SCREW | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.07 inch | 3.228 inch | 0.125 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |