Filter Your Search
1 - 3 of 3 results
|
R1163D301B-TR-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 6 V | 3.5 V | 3 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.015 % | 0.045 % | 1 | 3.075 V | 2.925 V | CMOS | 2.5 % | R-PDSO-F6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSOF | FL6,.1,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 500 µm | DUAL | 1.6 mm | 2.6 mm | 850 µm | NEW JAPAN RADIO CO LTD | SON-6 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
R1163D301B-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Active | 6 V | 3.5 V | 3 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.015 % | 0.045 % | 1 | 3.075 V | 2.925 V | CMOS | 2.5 % | R-PDSO-F6 | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.1,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN | FLAT | 500 µm | DUAL | 1.6 mm | 2.6 mm | 850 µm | NISSHINBO MICRO DEVICES INC | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
R1163D301B-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 3.5 V | 3 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.015 % | 0.045 % | 1 | 3.075 V | 2.925 V | CMOS | 2.5 % | R-PDSO-F6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | VSOF | FL6,.1,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | FLAT | 500 µm | DUAL | 1.6 mm | 2.6 mm | 850 µm | RICOH ELECTRONIC DEVICES CO LTD | SON-6 | unknown | Fixed,Positive,Single Output,Ldo | SON | 6 | EAR99 | 8542.39.00.01 |