Filter Your Search
1 - 3 of 3 results
|
R1180D301B-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 6 V | 3.5 V | 3 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.015 % | 0.04 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-F6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
R1180D301B-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 1.7 V | 3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-F6 | e3 | Not Qualified | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | SON | SON-6 | 6 | EAR99 | 8542.39.00.01 | ||||||||||||
|
R1180D301B-TR-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 6 V | 3.5 V | 3 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.015 % | 0.04 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-F6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Ldo |