Filter Your Search
1 - 2 of 2 results
|
R125413000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.08 | 0.296 dB | FEMALE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | CAPTIVE CENTRE CONTACT | NO | 18 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | RADIALL S A | compliant | Radiall | ||||||
|
R125.413.000
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.1 | 0.3 dB | FEMALE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | CAPTIVE CENTRE CONTACT | NO | 1 | 18 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) | NOT SPECIFIED | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | 0.314 inch | RADIALL S A | not_compliant |