Filter Your Search
1 - 2 of 2 results
|
R125.633.000
Radiall
|
Check for Price | Active | 50 Ω | 1.28 | 1.27 dB | MALE | POLYTETRAFLUOROETHYLENE | GOLD (51) OVER NICKEL (79) | STRAIGHT | RF SMA CONNECTOR | NO | 18 GHz | NO | NO | e4 | NO | RECEPTACLE | GOLD (51) OVER NICKEL (79) | THREADED | MULTIPLE MATING PARTS AVAILABLE | HERMETIC | YES | SOLDER | RADIALL S A | unknown | |||||||
|
R125633000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 0.13 dB | MALE | STRIPLINE | POLYTETRAFLUOROETHYLENE | GOLD (51) OVER NICKEL (79) | STRAIGHT | RF SMA CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-1, CAPTIVE CENTER CONTACT | NO | 18 GHz | NO | YES | e4 | YES | RECEPTACLE | GOLD OVER NICKEL | BRASS | THREADED | HERMETIC | NO | SOLDER | RADIALL S A | unknown |