Filter Your Search
1 - 2 of 2 results
|
R1DA-093.33.3/P-R
RECOM Power Inc
|
$3.4552 | Yes | Active | 9 V | 3.3 V | 9.9 V | 8.1 V | 3.135 V | 3.465 V | 150 mA | 2 | YES | NO | IT ALSO HAS 3.3V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G7 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 7 | UNSPECIFIED | GWDIP7/10,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7 mm | RECOM POWER GMBH | SMD-10/7 | compliant | EAR99 | RECOM Power | ||
|
R1DA-093.33.3/P
RECOM Power Inc
|
$13.7943 | Yes | Active | 9 V | 3.3 V | 9.9 V | 8.1 V | 3.135 V | 3.465 V | 150 mA | 2 | YES | NO | IT ALSO HAS 3.3V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G7 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 7 | UNSPECIFIED | GWDIP7/10,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7 mm | RECOM POWER GMBH | , GWDIP7/10,.44 | compliant | EAR99 | RECOM Power |