Filter Your Search
1 - 2 of 2 results
|
R1DA-150909/P-R
RECOM Power Inc
|
$3.6762 | Yes | Active | 15 V | 9 V | 16.5 V | 13.5 V | 8.55 V | 9.45 V | 56 mA | 2 | YES | NO | IT ASLO HAS 9V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G7 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 7 | UNSPECIFIED | GWDIP7/10,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7 mm | RECOM POWER GMBH | , GWDIP7/10,.44 | compliant | EAR99 | RECOM Power | ||
|
R1DA-150909/P
RECOM Power Inc
|
$14.0969 | Yes | Active | 15 V | 9 V | 16.5 V | 13.5 V | 8.55 V | 9.45 V | 56 mA | 2 | YES | NO | IT ASLO HAS 9V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G7 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 7 | UNSPECIFIED | GWDIP7/10,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7 mm | RECOM POWER GMBH | SMD-10/7 | compliant | EAR99 | RECOM Power |