Filter Your Search
1 - 1 of 1 results
|
R4N-2114-25-5110-WT
Relpol SA
|
Check for Price | Yes | Active | 110 V | 1.6 W | 3.45 kΩ | 5 mA | 250 V | 24 V | 6 A | 50000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | WITH INDICATOR | 13 mA | 88 V | 22 V | 121 V | 7A@230VAC | 6A@24VDC | 100 mΩ | 10 ms | 8 ms | CE; CSA; CUL; EAC; LR; UL; VDE | -40 °C | 55 °C | AC/DC | Silver Nickel | Gold | THROUGH HOLE-STRAIGHT | 14 | 4 FORM C | IP40; RT1 | NO | SOLDER | 21 mm | 35.9 mm | 27.4 mm | 27.4mm x 21mm x 35.9mm | 0.004000508001016002 inch | RELPOL S A | unknown |