Filter Your Search
1 - 1 of 1 results
|
R573383680
Radiall
|
Check for Price | Obsolete | 28 V | 10.5 W | 74.67 Ω | 3 GHz | 5000000 Cycle(s) | SP6T | LATCHED | RF COAXIAL RELAY | DC | WITH BCD DRIVER TTL COMPATIBLE | 50 Ω | 375 mA | Random | 0.2 dB | 80 dB | 40 ms | 1.2 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR AND SOLDER | 55 mm | 57.15 mm | 57.15mm x 55mm | RADIALL S A | unknown | EAR99 |