Filter Your Search
1 - 1 of 1 results
|
R574F13425
Radiall
|
Check for Price | Active | 28 V | 2.856 W | 274.51 Ω | 26.5 GHz | SP4T | MOMENTARY | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR, TTL DIODES AND INDICATORS | 50 Ω | 102 mA | 24 V | 30 V | 40 W | Random | 0.7 dB | 50 dB | 15 ms | 1.7 | -40 °C | 85 °C | PANEL MOUNT | 6 | SPLASH PROOF | NO | CONNECTOR | 63.5 mm | 56.9 mm | 56.9mm x 63.5mm | RADIALL S A | unknown | EAR99 | Radiall |