Parametric results for: R591802615 under RF Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r591802615
Select parts from the table below to compare.
Compare
Compare
R591802615
Radiall
Check for Price Active 12 V 5 W 48 Ω 40 GHz 2000000 Cycle(s) SP6T MOMENTARY RF COAXIAL RELAY DC WITH MICRO-D CONNECTOR & POSITIVE + COMMON 50 Ω 250 mA 10.2 V 13 V Random 1.1 dB 45 dB 10 ms 2.2 -40 °C 85 °C PANEL MOUNT NO CONNECTOR 48.1 mm 30.5 mm 30.5mm X 48.1mm RADIALL S A unknown EAR99