Filter Your Search
1 - 1 of 1 results
|
R591803605
Radiall
|
Check for Price | Active | 28 V | 5 W | 250 Ω | 40 GHz | 2000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 50 Ω | 110 mA | 21 V | 30 V | Random | 1.1 dB | 45 dB | 10 ms | 2.2 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 48.1 mm | 30.5 mm | 30.5mm X 48.1mm | RADIALL S A | unknown | EAR99 |