Filter Your Search
1 - 1 of 1 results
|
R5F100ACASP#30
Renesas Electronics Corporation
|
$1.5776 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 26 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 12 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | R-PDSO-G30 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | LSSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | LSSOP | 30 | PLSP0030JB | compliant | 8542.31.00.01 | Renesas Electronics |