Filter Your Search
1 - 1 of 1 results
|
R5F101MLAFB#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 524288 | 32768 | RL78 | 20 MHz | 74 | 13 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 13 | 4 | 8 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 2.7 V | S-PQFP-G80 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LFQFP | LFQFP, | 80 | PLQP0080KB | compliant | 8542.31.00.01 | Renesas Electronics |