Filter Your Search
1 - 1 of 1 results
|
R5F10RBCGFP#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 32768 | 1536 | RL78 | 20 MHz | 20 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 3 V | S-PQFP-G32 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | , | 32 | PLQP0032GB | compliant | 8542.31.00.01 | 2020-02-13 | Renesas Electronics |