Filter Your Search
1 - 3 of 3 results
|
R5F21244SDFP#V2
Renesas Electronics Corporation
|
$3.6941 | Yes | Yes | Not Recommended | 16 | 20 MHz | 16384 | 1024 | R8C | 20 MHz | 44 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 2.2V AT 5MHZ | NO | NO | YES | 8 | YES | FLASH | 17 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, QFP52,.47SQ | 52 | PLQP0052JA | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F21244SDFP#X6
Renesas Electronics Corporation
|
$4.5355 | Yes | Yes | Not Recommended | 16 | 20 MHz | 16384 | 1024 | R8C | 20 MHz | 44 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 2.2V AT 5MHZ | NO | NO | YES | 8 | YES | FLASH | 17 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, QFP52,.47SQ | 52 | PLQP0052JA | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F21244SDFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 16384 | 1024 | 20 MHz | 44 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MINIMUM SUPPLY AT 5 MHZ | NO | NO | YES | 8 | YES | FLASH | 17 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | TIN COPPER | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | 52 | compliant | 8542.31.00.01 |