Filter Your Search
1 - 1 of 1 results
|
R5F5671CDGBP#20
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 120 MHz | 1572864 | 393216 | RX671 | 30 MHz | 44 | 19 | YES | MICROCONTROLLER | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 8 | 16 | 12 | 8 | 8 | YES | FLASH | 68 mA | 3.6 V | 2.7 V | S-PBGA-B64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 4.5 mm | 4.5 mm | RENESAS ELECTRONICS CORP | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |