Filter Your Search
1 - 2 of 2 results
|
R7S910018CBG#AC0
Renesas Electronics Corporation
|
$35.3638 | Yes | Yes | Active | 32 | 600 MHz | 0 | CORTEX-R4 | 32 | 33 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 20 | 8 | YES | ROM LESS | 820 mA | 1.26 V | 1.14 V | AUTOMOTIVE | S-PBGA-B320 | 3 | 125 °C | -40 °C | 320 | PLASTIC/EPOXY | FBGA | BGA320,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.75 mm | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | FBGA | BGA, | 320 | PRBG0320GA | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R7S910018CBG
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 600 MHz | 0 | 1048576 | CORTEX-R4 | 32 | 25 MHz | 209 | 33 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 20 | 8 | YES | ROM LESS | 820 mA | 1.26 V | 1.14 V | AUTOMOTIVE | S-PBGA-B320 | 125 °C | -40 °C | 320 | PLASTIC/EPOXY | FBGA | BGA320,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.75 mm | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | FBGA, | compliant | 8542.31.00.01 |