Filter Your Search
1 - 1 of 1 results
|
RA73F2A60R4BTDF
TE Connectivity
|
$1.5728 | Yes | Active | 60.4 Ω | 0.1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Retangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 430 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |