Filter Your Search
1 - 2 of 2 results
|
RA73F2A61R9BTDF
TE Connectivity
|
$2.0800 | Yes | Active | 61.9 Ω | 0.1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Retangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 430 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
RA73F2A61R9BTD
TE Connectivity
|
Check for Price | Yes | Active | 61.9 Ω | 0.1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Retangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 430 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |