Filter Your Search
1 - 2 of 2 results
|
RAC04-0512DC/277
RECOM Power Inc
|
$17.9006 | Yes | Not Recommended | 277 V | 5 V | 305 V | 80 V | 4.5 V | 5.5 V | 2 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3.996 W | R-PDMA-P7 | e3 | Not Qualified | 65 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | MODULE,7LEAD,.85 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 27.2 mm | 36.7 mm | 17.6 mm | RECOM POWER GMBH | , MODULE,7LEAD,.85 | compliant | EAR99 | RECOM Power | |||
|
RAC04-0512DC/277-E
RECOM Power Inc
|
$18.3803 | Yes | Not Recommended | 277 V | 5 V | 305 V | 80 V | 4.5 V | 5.5 V | 2 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 3.996 W | R-PDMA-P7 | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.2 mm | 36.7 mm | 17.6 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | 2016-10-19 |