Filter Your Search
1 - 10 of 25 results
|
RB201
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 2 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 60 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | ||||||||||||||||||||||||||
|
RB2010-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | HIGH RELIABILITY | 50 A | 1 | Not Qualified | O-PBCY-W4 | UL RECOGNIZED | 1 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | SENSITRON SEMICONDUCTOR | compliant | EAR99 | O-PBCY-W4 | 4 | 8541.10.00.80 | ||||||||||||
|
RB201A60
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 40 A | 1 | Not Qualified | O-XALF-W2 | e1 | 150 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | O-XALF-W2 | 2 | 8541.10.00.80 | ROHM Semiconductor | ||||||||
|
RB2010-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 2 A | 1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | HIGH RELIABILITY | 60 A | 1 | O-PBCY-W4 | UL RECOGNIZED | 2 | 125 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | O-PBCY-W4 | 4 | 8541.10.00.80 | ||||||||||
|
RB2010
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 2 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | HIGH RELIABILITY | 50 A | 1 | Not Qualified | O-PBCY-W4 | UL RECOGNIZED | 1 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | SENSITRON SEMICONDUCTOR | compliant | EAR99 | O-PBCY-W4 | 4 | 8541.10.00.80 | |||||||||||
|
3RB20/10
Littelfuse Inc
|
Check for Price | Obsolete | 10 A | 2.5 V | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 200 V | 6 | 90 A | 3 | 150 °C | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||||||||
|
RB20/1
Littelfuse Inc
|
Check for Price | No | Obsolete | 1 A | 2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||||
|
RB2010
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 2 A | 1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | HIGH RELIABILITY | 60 A | 1 | O-PBCY-W4 | e0 | UL RECOGNIZED | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | PLASTIC, RB-20, 4 PIN | 4 | 8541.10.00.80 | ||||||||||
|
RB201-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | HIGH RELIABILITY | 50 A | 1 | Not Qualified | O-PBCY-W4 | UL RECOGNIZED | 1 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | SENSITRON SEMICONDUCTOR | compliant | EAR99 | O-PBCY-W4 | 4 | 8541.10.00.80 | ||||||||||||
|
RB201-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 2 A | 1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | HIGH RELIABILITY | 60 A | 1 | O-PBCY-W4 | UL RECOGNIZED | 2 | 125 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | O-PBCY-W4 | 4 | 8541.10.00.80 |