Filter Your Search
1 - 4 of 4 results
|
LRB751S-40T5G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 30 mA | 370 mV | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 200 mA | 1 | 30 V | R-PDSO-F2 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | |||||||||||||
|
NSVRB751S40T5G
onsemi
|
Check for Price | Yes | Active | 30 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | EAR99 | 502-01 | 8541.10.00.70 | 2018-08-22 | onsemi | ||||||||
|
RB751S40T5G
onsemi
|
Check for Price | Yes | Active | 30 mA | 370 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 500 mA | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | EAR99 | 502-01 | 8541.10.00.70 | onsemi | ||||||||
|
S-LRB751S-40T5G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 30 mA | 370 mV | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 200 mA | 1 | 30 V | R-PDSO-F2 | AEC-Q101 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 |