Filter Your Search
1 - 2 of 2 results
|
RC2012J302AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 3 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RC2012J302AS
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 3 kΩ | 5 % | 125 mW | 2012 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | PRECISION | 70 °C | RC(GENERAL) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | SMT, 2012 | compliant |