Parametric results for: RC5057M under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rc5057m
Select parts from the table below to compare.
Compare
Compare
RC5057M
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 5.25 V 4.5 V YES PUSH-PULL 345 kHz ALSO REQUIRES 12V SUPPLY SWITCHING CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G16 e3 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP16,.25 16 unknown EAR99 8542.39.00.01
RC5057M
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 5.25 V 4.5 V YES PUSH-PULL 345 kHz ALSO REQUIRES 12V SUPPLY SWITCHING CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G16 e3 COMMERCIAL NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
RC5057MT
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 5.25 V 4.5 V YES PUSH-PULL 345 kHz SWITCHING CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G16 e3 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP16,.25 16 unknown EAR99 8542.39.00.01