Filter Your Search
1 - 2 of 2 results
|
RCMT0146400DHS03
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.64 kΩ | 0.5 % | 63 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e3 | CECC40101-044 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 400 µm | 25 mm | 2.03 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||
|
RCMT0146400DHS03
Vishay Sfernice
|
Check for Price | Yes | Active | 4.64 kΩ | 0.5 % | 63 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e3 | CECC40101-044 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 400 µm | 25 mm | 2.03 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 |