Filter Your Search
1 - 1 of 1 results
|
RCWE0612R576FKTA
Vishay Intertechnologies
|
Check for Price | No | Active | 576 mΩ | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 758.9 mV | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown |