Filter Your Search
1 - 1 of 1 results
|
RD-1515D/H
RECOM Power Inc
|
Check for Price | Yes | Active | 15 V | 15 V | 16.5 V | 13.5 V | 14.25 V | 15.75 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T5 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | PLASTIC, SIP-7/5 | compliant | EAR99 |