Filter Your Search
1 - 10 of 16 results
|
RD25S10000
Amphenol Positronic
|
$40.3731 | Active | 25 | 2 | 7.5 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | 20 AWG | 24 AWG | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC CHROMATE | CRIMP | 0.494 inch | 0.375 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | compliant | ||||||||||||||||||||||||
|
RD25S1000X
Amphenol Positronic
|
$40.4698 | No | Active | 25 | 2 | 4 mΩ | FEMALE | 1000 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 10 A | 20 AWG | 24 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | TIN | CRIMP | 0.494 inch | 0.411 inch | 2.088 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
RD25S1000S
Amphenol Positronic
|
$43.2434 | Active | 25 | 2 | 7.5 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STAINLESS STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | 20 AWG | 24 AWG | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.494 inch | 0.375 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||||||
|
RD25S1000C
Amphenol Positronic
|
$46.2313 | No | Active | 25 | 2 | 4 mΩ | FEMALE | 1000 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 10 A | 20 AWG | 24 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | CRIMP | 0.494 inch | 0.411 inch | 2.088 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
RD25S10000/AA
Amphenol Positronic
|
$46.5324 | Active | 25 | 2 | 4 mΩ | FEMALE | 1000 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 10 A | 20 AWG | 24 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | ZINC | CRIMP | 0.494 inch | 0.411 inch | 2.088 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
RD25S1000X/AA
Amphenol Positronic
|
$55.0756 | Yes | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | COPPER ALLOY | GENERAL PURPOSE | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||||
|
RD25S10000/AA-14
Amphenol Positronic
|
$64.6328 | Yes | Active | 25 | 2 | 2.769 mm | 2 | 4 mΩ | 18 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 30u inch | ZINC | CRIMP | 0.494 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
RD25S10000-15
Amphenol Positronic
|
$71.1320 | No | Active | 25 | 2 | 2.769 mm | 2 | 4 mΩ | 18 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 50u inch | ZINC | CRIMP | 0.494 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||
|
ORD25S1000X
Amphenol Positronic
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ORD25S1000C
Amphenol Positronic
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | POSITRONIC INDUSTRIES INC | unknown |