Parametric results for: RE0201DRE072K61L under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: re0201dre072k61l
Select parts from the table below to compare.
Compare
Compare
RE0201DRE072K61L
YAGEO Corporation
Check for Price Yes Yes Active 2.61 kΩ 0.5 % 50 mW 0201 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30