Filter Your Search
1 - 8 of 8 results
|
REBM210A-1000CB
STPI Siege Social
|
Check for Price | Transferred | 4.5 W | 200 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | DC | PANEL MOUNTABLE | 150 mA | 30 V | 10A@115VAC | 10A@28VDC | 100 ms | MIL-PRF-83726 | -55 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | ||
|
REBM210A-1000CB
DRI Relays Inc
|
Check for Price | Transferred | 4.5 W | 200 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | DC | PANEL MOUNTABLE | 150 mA | 30 V | 10A@115VAC | 10A@28VDC | 100 ms | MIL-PRF-83726 | -55 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | ||
|
REBM210A-5003CB
STPI Siege Social
|
Check for Price | Transferred | 4.5 W | 200 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | DC | PANEL MOUNTABLE | 150 mA | 30 V | 10A@115VAC | 10A@28VDC | 500 s | MIL-PRF-83726 | -55 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | ||
|
REBM210A-5003CB
DRI Relays Inc
|
Check for Price | Transferred | 4.5 W | 200 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | DC | PANEL MOUNTABLE | 150 mA | 30 V | 10A@115VAC | 10A@28VDC | 500 s | MIL-PRF-83726 | -55 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | ||
|
REBM210A-1000CF
DRI Relays Inc
|
Check for Price | Transferred | 4.5 W | 200 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 150 mA | 30 V | 10A@115VAC | 10A@28VDC | 100 ms | MIL-PRF-83726 | -55 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | |||
|
REBM210A-5003CF
STPI Siege Social
|
Check for Price | Transferred | 4.5 W | 200 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 150 mA | 30 V | 10A@115VAC | 10A@28VDC | 500 s | MIL-PRF-83726 | -55 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | |||
|
REBM210A-5003CF
DRI Relays Inc
|
Check for Price | Transferred | 4.5 W | 200 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 150 mA | 30 V | 10A@115VAC | 10A@28VDC | 500 s | MIL-PRF-83726 | -55 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | |||
|
REBM210A-1000CF
STPI Siege Social
|
Check for Price | Transferred | 4.5 W | 200 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 150 mA | 30 V | 10A@115VAC | 10A@28VDC | 100 ms | MIL-PRF-83726 | -55 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 |