Filter Your Search
1 - 2 of 2 results
|
REF01AJ883B
Analog Devices Inc
|
Check for Price | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE +/-3% | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | , | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
REF01AJ/883B
Maxim Integrated Products
|
Check for Price | No | Obsolete | 10 V | 15 V | 13 V | 33 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | O-XBCY-T8 | e4 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | GOLD | THROUGH-HOLE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-8 | GOLD CAN, TO-8, 8 PIN | 8 | not_compliant | EAR99 | 8542.39.00.01 |