Filter Your Search
1 - 1 of 1 results
![]() |
REF3020TB-GT3
onsemi
|
$2.0372 | Yes | Obsolete | 2.048 V | 2.044 V | 2.052 V | 3 V | 2.7 V | 5.5 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 888 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ONSEMI | SOT-23, 3 Lead, 1.3x2.9 | HALOGEN FREE AND ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | 3 | 527AG | compliant | EAR99 | 8542.39.00.01 | onsemi |