Filter Your Search
1 - 2 of 2 results
|
REF3120AIDBZR
Texas Instruments
|
$1.4868 | Yes | Yes | Active | 2.048 V | 5.5 V | 2.098 V | 2.043 V | 2.052 V | 10 mA | 5 V | 2.098 V | 5.5 V | 1 | YES | NO | OUTPUT VOLTAGE ADJUSTABLE FROM 2.0439V TO 2.0521V | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 20 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
REF3120AIDBZRG4
Texas Instruments
|
Check for Price | No | Obsolete | 2.048 V | 5.5 V | 2.098 V | 2.043 V | 2.052 V | 10 mA | 5 V | 2.098 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 20 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |