Filter Your Search
1 - 4 of 4 results
![]() |
REG103FA-3/500
Rochester Electronics LLC
|
Check for Price | Not Recommended | 15 V | 3.9 V | 3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.06 V | 2.94 V | NMOS | R-PSSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | ROCHESTER ELECTRONICS INC | D2PAK | TO-263, | 4 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
REG103FA-3/500
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | 3.9 V | 3 V | 230 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 16 V | 0.105 % | 0.105 % | 1 | 3.084 V | 2.916 V | NMOS | 2.8 % | R-PSSO-G5 | e0 | Not Qualified | 85 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | BURR-BROWN CORP | D2PAK-5 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||
![]() |
REG103FA-3/500G3
Texas Instruments
|
Check for Price | Obsolete | 15 V | 3.9 V | 3 V | 115 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.105 % | 0.105 % | 1 | 3.06 V | 2.94 V | NMOS | 2.8 % | R-PSSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||
|
REG103FA-3/500
Texas Instruments
|
Check for Price | Obsolete | 15 V | 3.9 V | 3 V | 115 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.105 % | 0.105 % | 1 | 3.06 V | 2.94 V | NMOS | 2.8 % | R-PSSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TO-263, D2PAK, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |