Parametric results for: RFC0810B-184KE under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rfc0810b184ke
Select parts from the table below to compare.
Compare
Compare
RFC0810B-184KE
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 180 µH 355 mΩ 10 % NO 100 kHz 1.3 A 3.8 MHz Ferrite POWER INDUCTOR 1 NO AEC-Q200 85 °C -40 °C Radial 2 Radial Tray CYLINDRICAL PACKAGE Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu) RADIAL WIRE 600 µm 5 mm 5 mm 9.5 mm 11.5 mm COILCRAFT INC compliant EAR99 8504.50.80.00 COILCRAFT