Filter Your Search
1 - 1 of 1 results
|
RGS60TS65DC11
ROHM Semiconductor
|
Check for Price | Yes | Active | 650 V | 7 V | 56 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 30 V | 223 W | POWER CONTROL | SILICON | 290 ns | 46 ns | 2.1 V | TO-247 | R-PSFM-T3 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | compliant | EAR99 | 2016-08-08 |